+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1150CS8#PBF

IC: operational amplifier; 1.8MHz; Ch: 1; SO8; 130dB

Manufacturer: Analog Devices

Manufacturer part number:
LTC1150CS8#PBF
TME Symbol:
LTC1150CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
3V/μs
Open-loop gain
130dB
Integrated circuit features
zero-drift
Gross weight0.078 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LTC1150CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.66 EURGross price for quantities from 1 pcs - 7.66 EUR
Net price for quantities from 3 pcs - 6.76 EURGross price for quantities from 3 pcs - 6.76 EUR
Net price for quantities from 10 pcs - 5.74 EURGross price for quantities from 10 pcs - 5.74 EUR
Net price for quantities from 25 pcs - 5.12 EURGross price for quantities from 25 pcs - 5.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product