+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC695CN#PBF

IC: supervisor circuit; Active logical level: low,high; 2÷5.5VDC

Manufacturer: Analog Devices

Manufacturer part number:
LTC695CN#PBF
TME Symbol:
LTC695CN

Specification

Manufacturer
Analog Devices
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
battery monitor, power on reset monitor (PoR)
Active logical level
high, low
Case
DIP16
Operating temperature
0...70°C
Mounting
THT
DC supply current
1.5mA
Threshold on-voltage
4.65V
Number of channels
1
Supply voltage
  • 2...5.5V DC
Gross weight0.526 g
Certificates
See other products in this category: Watchdog and reset circuits Analog Devices,
*
LTC695CN#PBF
0 in TME stock
Net price for quantities from 25 pcs - 6.15 EURGross price for quantities from 25 pcs - 6.15 EUR
No. of pieces (Multiplicity: 25)
Hardly available product