+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | metal film | |
Mounting | THT | |
Resistance | 240Ω | |
Power | 0.6W | |
Tolerance | ±1% | |
Max. operating voltage | 0.25kV | |
Leads dimensions | Ø0.6x28mm | |
Body dimensions | Ø2.5x6.8mm | |
Temperature coefficient | 50ppm/°C | |
Leads | axial |