+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-92080 -AS

Cable tie; L: 230mm; W: 7mm; acid resistant steel AISI 316; 445N


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-92080 -AS
TME Symbol:
MAT8SS7-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.23m
Tie width
7mm
Tie material
acid resistant steel AISI 316
Tie strength
445N
Version
with raster locking
Bundle diameter
60mm
Manufacturer series
MAT
Related items
KST-STG200, MK9PSST, MK9SST
Operating temperature
-80...538°C
Gross weight2.735 g
Certificates
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-92080 -AS
50 in TME stock
Net price for quantities from 10 pcs - 1.66 EURGross price for quantities from 10 pcs - 1.66 EUR
Net price for quantities from 100 pcs - 0.71 EURGross price for quantities from 100 pcs - 0.71 EUR
Net price for quantities from 500 pcs - 0.56 EURGross price for quantities from 500 pcs - 0.56 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs