+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | interface | |
Kind of integrated circuit | transceiver | |
Data transfer rate | 1Mbps | |
Case | SO8 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Number of receivers | 1 | |
Number of transmitters | 1 | |
DC supply current | 12.5mA |