+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | transceiver | |
Data transfer rate | 120kbps | |
Mounting | THT | |
Case | DIP16 | |
Number of receivers | 2 | |
Number of transmitters | 2 | |
Operating temperature | 0...70°C | |
Kind of package | tube |