+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX640CSA+

PMIC; DC/DC converter; Uin: 4÷11.5VDC; Uout: 1.3÷11.5VDC; 225mA

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX640CSA+
TME Symbol:
MAX640CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...11.5V DC
Output voltage
1.3...11.5V DC
Output current
0.225A
Case
SO8
Mounting
SMD
Power
727mW
Topology
buck
Number of channels
1
Gross weight0.078 g
Certificates
*
MAX640CSA+
Product withdrawn from the offer
Use the specification table below to search for similar products