+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX680CSA+

PMIC; DC/DC converter; Uin: 2÷6VDC; Uout: -10÷5VDC; 10mA; SO8; SMD

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX680CSA+
TME Symbol:
MAX680CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...6V DC
Output voltage
-10...5V DC
Output current
10mA
Case
SO8
Mounting
SMD
Frequency
8kHz
Power
727mW
Topology
charge pump
Number of channels
2
Gross weight0.08 g
Certificates
*
MAX680CSA+
0 in TME stock
Net price for quantities from 1 pcs - 5.40 EURGross price for quantities from 1 pcs - 5.40 EUR
Net price for quantities from 3 pcs - 4.77 EURGross price for quantities from 3 pcs - 4.77 EUR
Net price for quantities from 10 pcs - 4.29 EURGross price for quantities from 10 pcs - 4.29 EUR
Net price for quantities from 25 pcs - 3.86 EURGross price for quantities from 25 pcs - 3.86 EUR
No. of pieces (Multiplicity: 1)
Hardly available product