+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | supervisor circuit | |
Kind of integrated circuit | battery monitor, power on reset monitor (PoR) | |
Kind of RESET output | push-pull | |
Active logical level | low | |
Case | DIP8 | |
Operating temperature | 0...70°C | |
Mounting | THT | |
DC supply current | 0.2mA | |
Maximum output current | 20mA | |
Threshold on-voltage | 4.4V | |
Number of channels | 1 | |
Integrated circuit features | battery backup |