+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX706CSA+

IC: supervisor circuit; power on reset monitor (PoR); push-pull

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX706CSA+
TME Symbol:
MAX706CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
push-pull
Active logical level
low
Case
SO8
Operating temperature
0...70°C
Mounting
SMD
DC supply current
0.15mA
Maximum output current
20mA
Threshold on-voltage
4.4V
Number of channels
1
Integrated circuit features
battery backup
Supply voltage
  • 1...5.5V DC
Gross weight0.074 g
Certificates
*
MAX706CSA+
0 in TME stock
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 3 pcs - 5.36 USDGross price for quantities from 3 pcs - 5.36 USD
Net price for quantities from 10 pcs - 4.81 USDGross price for quantities from 10 pcs - 4.81 USD
Net price for quantities from 25 pcs - 4.49 USDGross price for quantities from 25 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Hardly available product