You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR1100RLG ONSEMI - Diode Schottky rectifying

Diode: Schottky rectifying; THT; 100V; 1A; DO41; Ufmax: 0.69V

Manufacturer part number:
MBR1100RLG

TME Symbol:
MBR1100RLG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
1A
Semiconductor structure
single diode
Case
DO41
Max. forward voltage
0.69V
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight0.428 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
MBR1100RLG
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 5 000 pcs