+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TAIWAN SEMICONDUCTOR | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 150V | |
Load current | 16A | |
Semiconductor structure | single diode | |
Case | TO220AC | |
Max. load current | 32A | |
Max. forward impulse current | 150A | |
Kind of package | tube |