+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 45V | |
Load current | 16A | |
Semiconductor structure | single diode | |
Case | TO220AC | |
Max. forward voltage | 0.57V | |
Max. forward impulse current | 150A | |
Kind of package | tube | |
Quantity in set/package | 50pcs. |