You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR1660 TAIWAN SEMICONDUCTOR - Diode Schottky rectifying

Diode: Schottky rectifying; THT; 60V; 16A; TO220AC; Ufmax: 0.75V

Manufacturer part number:
MBR1660

TME Symbol:
MBR1660-TSC

TAIWAN SEMICONDUCTOR - logo

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
16A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.75V
Max. forward impulse current
150A
Kind of package
tube
Gross weight1.91 g
Certificates
See other products in this category: THT Schottky diodes TAIWAN SEMICONDUCTOR,
*
MBR1660
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 50 pcs