You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC-100A 110VAC 1A1B LS ELECTRIC - Contactor 3-pole

Contactor: 3-pole; NO x3; Auxiliary contacts: NO + NC; 110VAC

Manufacturer part number:
MC-100A 110VAC 1A1B

TME Symbol:
MC-100A-110VAC

LS ELECTRIC - logo

Specification

Manufacturer
LS ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO + NC
Control voltage
110V AC
Max. operating current
100A
Mounting
for DIN rail mounting, on panel
Manufacturer series
METASOL
Leads
screw terminals
Width
94mm
Height
140mm
IP rating
IP20
Max motor power
55kW
Operating temperature
-5...60°C
Gross weight1.626 kg
Certificates
EAN code8809512829725
See other products in this category: Contactors - Main modules LS ELECTRIC,
See other products from this series.:
*
MC-100A 110VAC 1A1B
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices