You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14093BDG ONSEMI - IC digital

IC: digital; NAND; Ch: 4; IN: 2; CMOS; SMD; SO14; 3÷18VDC; -55÷125°C

Manufacturer part number:
MC14093BDG

TME Symbol:
MC14093BDG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Kind of package
tube
Quiescent current
30µA
Kind of input
with Schmitt trigger
Family
HEF4000B
Supply voltage
  • 3...18V DC
Gross weight0.126 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC14093BDG
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 55 pcs