You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74ACT138DR2G ONSEMI - IC digital

IC: digital; decoder,demultiplexer; Ch: 1; IN: 1; TTL; SMD; SO16; ACT

Manufacturer part number:
MC74ACT138DR2G

TME Symbol:
MC74ACT138DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
decoder, demultiplexer
Number of channels
1
Number of inputs
1
Technology
TTL
Mounting
SMD
Case
SO16
Manufacturer series
ACT
Family
ACT
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.212 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
See other products from this series.:
*
MC74ACT138DR2G
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 2 500 pcs