+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 18...36V AC | |
Max. operating current | 5A | |
Switched voltage | 12...280V AC | |
Manufacturer series | MCX | |
Relay variant | 1-phase | |
Mounting | THT | |
Case | SIP | |
Body dimensions | 43.1x25.4x10.2mm | |
Relay features | zero voltage switching | |
Operating temperature | -40...80°C |