+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29372WT

IC: voltage regulator; LDO,linear,adjustable; 1.24÷26V; 0.75A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29372WT
TME Symbol:
MIC29372WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Output voltage
1.24...26V
Output current
0.75A
Case
TO220-5
Mounting
THT
Manufacturer series
MIC2937A
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
50pcs.
Gross weight2.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29372WT
47 in TME stock
Net price for quantities from 1 pcs - 4.82 EURGross price for quantities from 1 pcs - 4.82 EUR
Net price for quantities from 10 pcs - 4.34 EURGross price for quantities from 10 pcs - 4.34 EUR
Net price for quantities from 50 pcs - 3.40 EURGross price for quantities from 50 pcs - 3.40 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs