+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | gate driver | |
Case | DIP8 | |
Output current | 6A | |
Number of channels | 1 | |
Mounting | THT | |
Operating temperature | 0...70°C | |
Operating voltage | 4.5...18V | |
Impulse rise time | 25ns | |
Pulse fall time | 25ns | |
Frequency | 1.6MHz | |
Kind of package | tube | |
Kind of output | non-inverting |