+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5209YM

IC: voltage regulator; LDO,linear,adjustable; 1.8÷15V; 0.5A; SO8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5209YM
TME Symbol:
MIC5209YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.6V
Output voltage
1.8...15V
Output current
0.5A
Case
SO8
Mounting
SMD
Manufacturer series
MIC5209
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.5...16V
Manufacturer standard package
95pcs.
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5209YM
20 in TME stock
Net price for quantities from 1 pcs - 1.30 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 95 pcs - 0.94 EURGross price for quantities from 95 pcs - 0.94 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 95 pcs