You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MJ15004G ONSEMI - Transistor PNP

Transistor: PNP; bipolar; 140V; 20A; 250W; TO3

Manufacturer part number:
MJ15004G

TME Symbol:
MJ15004G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
140V
Collector current
20A
Power dissipation
250W
Case
TO3
Mounting
THT
Kind of package
in-tray
Frequency
3MHz
Gross weight11.88 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
MJ15004G
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTray = 100 pcs