+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ONSEMI | |
Type of transistor | N-JFET | |
Polarisation | unipolar | |
Drain current | 2mA | |
Power dissipation | 0.35W | |
Case | SOT23 | |
Gate-source voltage | -35V | |
On-state resistance | 100Ω | |
Mounting | SMD | |
Kind of package | reel, tape | |
Gate current | 50mA |