+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | TVS array | |
Breakdown voltage | 15V | |
Max. forward impulse current | 1.9A | |
Peak pulse power dissipation | 40W | |
Semiconductor structure | common cathode, double | |
Version | ESD | |
Mounting | SMD | |
Case | SOT23 | |
Max. off-state voltage | 12.8V | |
Leakage current | 0.1µA | |
Number of channels | 2 | |
Tolerance | ±5% | |
Kind of package | reel, tape |