You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MMSZ5246BT1G

Diode: Zener; 0.5W; 16V; SMD; SOD123; reel,tape; single diode

Manufacturer: ONSEMI

Manufacturer part number:
MMSZ5246BT1G
TME Symbol:
MMSZ5246BT1G

Specification

Manufacturer
ONSEMI
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
16V
Mounting
SMD
Tolerance
±5%
Case
SOD123
Kind of package
reel, tape
Semiconductor structure
single diode
Manufacturer series
MMSZ52xxB
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: SMD Zener diodes ONSEMI,
See other products from this series.:
*
MMSZ5246BT1G
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 3 000 pcs