You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMUN2212LT1G ONSEMI - Transistor NPN

Transistor: NPN; bipolar; BRT; 50V; 0.1A; 0.246W; SOT23,TO236AB

Manufacturer part number:
MMUN2212LT1G

TME Symbol:
MMUN2212LT1G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.246W
Case
SOT23, TO236AB
Mounting
SMD
Kind of package
reel, tape
Base resistor
22kΩ
Base-emitter resistor
22kΩ
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors ONSEMI,
*
MMUN2212LT1G
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 3 000 pcs