You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3021SR2M ONSEMI - Optotriac

Optotriac; 5.3kV; Uout: 400V; triac; SMT6; Ch: 1; MOC302XM

Manufacturer part number:
MOC3021SR2M

TME Symbol:
MOC3021SR2M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
400V
Kind of output
triac
Case
SMT6
Trigger current
15mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC302XM
Gross weight0.55 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3021SR2M
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 1 000 pcs