+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOD-WIFI-RTL8188ETV

Module: WiFi; IEEE 802.11b/g/n/e/i; USB; 2.4GHz; USB A; Ch: 64

Manufacturer: OLIMEX

Manufacturer part number:
MOD-WIFI-RTL8188ETV
TME Symbol:
MOD-WIFI-RTL8188

Specification

Manufacturer
OLIMEX
Type of communications module
WiFi
Communictions protocol
IEEE 802.11b/g/n/e/i
Interface
USB
Transfer rate
150Mbps
Ciphering
AES, WEP, WPA2, WPA
Frequency
2.4GHz
Connection
USB A
Components
RTL8188ETV
Kind of modulation
BPSK, O-QPSK, QAM
Number of channels
64
Communications modules features
antenna
Supply voltage
  • 3.3...5V DC
Gross weight18.8 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules OLIMEX
*
MOD-WIFI-RTL8188ETV
Product withdrawn from the offer
Use the specification table below to search for similar products