+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | AC/DC | |
Power | 10W | |
Input voltage | 80...264V AC | |
Output voltage | 5V DC | |
Output current | 2A | |
Number of outputs | 1 | |
Efficiency | 81% | |
Manufacturer series | MPM-10 | |
Body dimensions | 45.7x25.4x21.5mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Operating temperature | -30...85°C | |
Power consumption without load | <0.1W | |
Application | medical applications | |
Electrical connection | THT |