+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | for building in, modular | |
Power | 30W | |
Output voltage | 24V DC | |
Output current | 1.3A | |
Number of outputs | 1 | |
Body dimensions | 91x39.5x28.5mm | |
Manufacturer series | MPM-30 | |
Operating temperature | -40...85°C | |
Electrical connection | terminal block | |
Mounting | on panel | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Efficiency | 90% | |
Application | medical applications | |
Power consumption without load | <0.1W |