You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBB21 104J/630V-12*7.5*12.4-5% SR PASSIVES - Capacitor polypropylene

Capacitor: polypropylene; 100nF; 630VDC; 12x7.5x12.4mm; THT; ±5%

Manufacturer part number:
CBB21 104J/630V-12*7.5*12.4-5%

TME Symbol:
MPP-100NR10/630

SR PASSIVES - logo

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Capacitance
0.1µF
Max. operating voltage
630V DC
Body dimensions
12x7.5x12.4mm
Mounting
THT
Tolerance
±5%
Terminal pitch
10mm
Lead length
25mm
Pin diameter
0.6mm
Operating temperature
-40...85°C
Gross weight0.812 g
Certificates

WATCH VIDEO

See other products in this category: THT Film Capacitors SR PASSIVES,
*
CBB21 104J/630V-12*7.5*12.4-5%
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 100 pcs