You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPSA14 NTE Electronics - Transistor NPN

Transistor: NPN; bipolar; Darlington; 30V; 0.5A; 625mW; TO92

Manufacturer part number:
MPSA14

TME Symbol:
MPSA14-NTE

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
30V
Collector current
0.5A
Power dissipation
0.625W
Case
TO92
Mounting
THT
Frequency
125MHz
Gross weight0.195 g
Certificates
See other products in this category: NPN THT Darlington transistors NTE Electronics,
*
MPSA14
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs