+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRIC | |
Type of protection | RCBO breaker | |
Kind of circuit breaker | type A | |
Current rating | 13A | |
Residual current | 0.3A | |
Max surge current | 250A | |
Number of poles | 3+N | |
Rated voltage | 230/400V AC | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Cross section of connecting wires | 1...25mm2 | |
Operating temperature | -25...40°C | |
Short circuit breaking capacity | 6kA | |
Mechanical durability | 20000 cycles | |
Electrical life | 4000 cycles | |
Characteristics | B | |
Manufacturer series | mRB6 | |
Trade name | RCBO |