+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC035SMA070J

Module; single transistor; 700V; SOT227B; screw; SiC; screw

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC035SMA070J
TME Symbol:
MSC035SMA070J

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
700V
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
Technology
SiC
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor drivers MICROCHIP TECHNOLOGY,
*
MSC035SMA070J
0 in TME stock
Net price for quantities from 1 pcs - 29.95 EURGross price for quantities from 1 pcs - 29.95 EUR
Net price for quantities from 3 pcs - 26.62 EURGross price for quantities from 3 pcs - 26.62 EUR
Net price for quantities from 10 pcs - 24.96 EURGross price for quantities from 10 pcs - 24.96 EUR
Net price for quantities from 30 pcs - 22.51 EURGross price for quantities from 30 pcs - 22.51 EUR
No. of pieces (Multiplicity: 1)