+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MSCM20AM058G

Module; transistor/transistor; 200V; 250A; LP8; SiC; screw

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCM20AM058G
TME Symbol:
MSCM20AM058G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
200V
Drain current
250A
Case
LP8
Topology
MOSFET half-bridge
On-state resistance
5mΩ
Technology
SiC
Mechanical mounting
screw
Gross weight550 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCM20AM058G
0 in TME stock
Net price for quantities from 4 pcs - 273.57 USDGross price for quantities from 4 pcs - 273.57 USD
No. of pieces (Multiplicity: 4)