+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM70AM025CD3AG

Module; transistor/transistor; 700V; 538A; D3; SiC; screw

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM70AM025CD3AG
TME Symbol:
MSCSM70AM025CD3AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
700V
Drain current
538A
Case
D3
Topology
MOSFET half-bridge
Electrical mounting
FASTON connectors, screw
On-state resistance
2.5mΩ
Technology
SiC
Mechanical mounting
screw
Gross weight350 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor drivers MICROCHIP TECHNOLOGY,
*
MSCSM70AM025CD3AG
0 in TME stock
Net price for quantities from 2 pcs - 542.09 EURGross price for quantities from 2 pcs - 542.09 EUR
No. of pieces (Multiplicity: 2)