+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM70DUM07T3AG

Module; 700V; 353A; SP3F; 988W; SiC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM70DUM07T3AG
TME Symbol:
MSCSM70DUM07T3AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
700V
Drain current
353A
Case
SP3F
Power dissipation
988W
Technology
SiC
Gross weight1.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM70DUM07T3AG
0 in TME stock
Net price for quantities from 2 pcs - 166.10 EURGross price for quantities from 2 pcs - 166.10 EUR
No. of pieces (Multiplicity: 1)