+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM70HM19CT3AG

Module; SiC diode/transistor; 700V; 98A; SP3F; Press-in PCB; 365W

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM70HM19CT3AG
TME Symbol:
MSCSM70HM19CT3AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
700V
Drain current
98A
Case
SP3F
Topology
MOSFET half-bridge + parrallel diodes, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
19mΩ
Pulsed drain current
250A
Power dissipation
365W
Technology
SiC
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM70HM19CT3AG
0 in TME stock
Net price for quantities from 4 pcs - 163.23 EURGross price for quantities from 4 pcs - 163.23 EUR
No. of pieces (Multiplicity: 4)