+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX-5270

Station: soldering; Station power: 80W; ESD; Display: LCD; Ch: 2

Manufacturer: METCAL

Manufacturer part number:
MX-5270
TME Symbol:
MX-5270

Specification

Manufacturer
METCAL
Type of station
soldering
Station power
80W
Kind of heating element
in the tip
Temperature control
by replacing the tip
Station supply voltage
100/240V AC
Station functions
automatic power saving, programmable solder dispenser, stand-by
Dimensions
121x130x235mm
Version
ESD
Kind of display used
LCD
Number of channels
2
Solder wire diameter
0.3...1.27mm
Solder feeding speed
0.5...100mm/s
Connectors for the country
Europe, Great Britain
Temperature stability
±1.1°C
Technology
SmartHeat®
Soldering equipment features
  • possibility of work with two tools simultaneously
  • possibility to change time needed to start stand-by or hibernation
  • tip replacement in hot state
Standard equipment
  • guide
  • pedal
  • solder feeder
  • soldering iron MX-H7-SF
  • soldering tips not included
  • stand WS1
  • Tip removal Pad
Caution!
  • Tips must be ordered separately
Gross weight9.41 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering stations METCAL,
*
MX-5270
2 in TME stock
Net price for quantities from 1 pcs - 1 280.00 EURGross price for quantities from 1 pcs - 1 280.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.