+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Alternative designations: 281236
Manufacturer | EATON ELECTRIC | |
Type of protection | switch-disconnector | |
Number of poles | 3 | |
Mounting | screw type | |
Current rating | 0.16kA | |
IP rating | IP20 | |
Operating temperature | -25...70°C | |
Max. operating voltage | 690V AC | |
Manufacturer series | N | |
Related items | NZM1/2-XV4, NZM1/2-XV6, NZM1-XA208-250, NZM1-XC35, NZM1-XDV, NZM1-XDVR, NZM1-XTVD, NZM1-XTVDVR, NZM1-XU208-240AC |