+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1612A1DR2G

IC: PMIC; PFC controller; SO10; -40÷125°C; reel,tape; 9÷35VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCP1612A1DR2G
TME Symbol:
NCP1612A1DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO10
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Output current
-500...800mA
Operating voltage
9...35V DC
Topology
boost
Gross weight0.123 g
Certificates
See other products in this category: Integrated circuits - others ONSEMI,
*
NCP1612A1DR2G
2404 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs