+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCP1615A1DR2G

IC: PMIC; PFC controller; SO14; -40÷125°C; reel,tape; 9.5÷28VDC


Manufacturer: ONSEMI

Manufacturer part number:
NCP1615A1DR2G
TME Symbol:
NCP1615A1DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO14
Mounting
SMD
Operating temperature
-40...125°C
Frequency
26kHz
Kind of package
reel, tape
Output current
-500...800mA
Operating voltage
9.5...28V DC
Topology
boost
Gross weight0.176 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others ONSEMI,
*
NCP1615A1DR2G
948 in TME stock
Net price for quantities from 1 pcs - 1.10 EURGross price for quantities from 1 pcs - 1.10 EUR
Net price for quantities from 5 pcs - 0.99 EURGross price for quantities from 5 pcs - 0.99 EUR
Net price for quantities from 25 pcs - 0.88 EURGross price for quantities from 25 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.81 EURGross price for quantities from 100 pcs - 0.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs