You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NFM18CC222R1C3D MURATA - Filter anti-interference

Filter: anti-interference; 2.2nF; SMD; 16VDC; 700mA; ±20%; 0603

Manufacturer part number:
NFM18CC222R1C3D

TME Symbol:
NFM18CC222R1C3D

MURATA - logo

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
2.2nF
Min. insulation resistance
1GΩ
Mounting
SMD
Operating voltage
16V DC
Max. operating current
700mA
Tolerance
±20%
Case - inch
0603
Case - mm
1608
Manufacturer series
EMIFIL
Roll diameter max.
180mm
Operating temperature
-55...125°C
Output configurationSee
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFM18CC222R1C3D
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 4 000 pcs