You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NFM18PC474R0J3D MURATA - Filter anti-interference

Filter: anti-interference; 470nF; SMD; 6.3VDC; 2A; ±20%; 0603; 180mm

Manufacturer part number:
NFM18PC474R0J3D

TME Symbol:
NFM18PC474R0J3D

MURATA - logo

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
0.47µF
Min. insulation resistance
1GΩ
Mounting
SMD
Operating voltage
6.3V DC
Max. operating current
2A
Tolerance
±20%
Case - inch
0603
Case - mm
1608
Manufacturer series
EMIFIL
Roll diameter max.
180mm
Operating temperature
-55...125°C
Output configurationSee
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFM18PC474R0J3D
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 4 000 pcs