+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MURATA | |
Type of filter | anti-interference | |
Capacitance | 1µF | |
Max resistance | 30mΩ | |
Mounting | SMD | |
Operating voltage | 6.3V DC | |
Max. operating current | 2A | |
Tolerance | ±20% | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Manufacturer series | EMIFIL | |
Roll diameter max. | 180mm | |
Operating temperature | -55...125°C |