+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 2.97...3.63V DC | |
Output voltage | 5V DC | |
Output current | 0.2A | |
Case | SIP4 | |
Mounting | PCB | |
Body dimensions | 11.53x7.46x6.1mm | |
Efficiency | 69% | |
Operating temperature | -40...85°C | |
Switching frequency | 115kHz | |
Insulation voltage | 3kV | |
Number of outputs | 1 |