+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NRF52-DK

Dev.kit: Bluetooth Low Energy; Bluetooth: BLE,Mesh; NRF


Manufacturer: NORDIC SEMICONDUCTOR

Manufacturer part number:
NRF52-DK
TME Symbol:
NRF52-DK

Specification

Manufacturer
NORDIC SEMICONDUCTOR
Type of development kit
Bluetooth Low Energy
Bluetooth version
BLE, Mesh
Components
nRF52832
Interface
GPIO
Connection
coaxial, pin strips, USB B mini
Manufacturer series
NRF
Battery/ rechargeable battery
  • battery Li-Mn CR2032 3V x1
Kit contents
  • antenna NFC
  • prototype board
Programmers and development kits features
  • antenna socket
  • built-in antenna
  • button cell battery socket
  • I/O lines on pin header
  • NFC antenna
  • SEGGER J-Link OB Debugger
Gross weight53.55 g
Certificates
See other products from this series.:
*
NRF52-DK
7 in TME stock
Net price for quantities from 1 pcs - 58.90 USDGross price for quantities from 1 pcs - 58.90 USD
Net price for quantities from 3 pcs - 53.60 USDGross price for quantities from 3 pcs - 53.60 USD
Net price for quantities from 10 pcs - 48.00 USDGross price for quantities from 10 pcs - 48.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.