+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of sensor | NTC thermistor | |
Resistance | 470kΩ | |
Mounting | SMD | |
Case - inch | 0805 | |
Material constant B | 4025K | |
Tolerance | ±1% | |
Power | 0.21W | |
Operating temperature | -40...150°C |