+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, linear | |
Output voltage | 20...125V | |
Output current | 0.7A | |
Case | TO220 | |
Mounting | THT | |
Operating temperature | -65...150°C | |
Number of channels | 1 | |
Input voltage | 1.25...125V |