+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 36W | |
Output voltage | 12V DC | |
Output current | 3A | |
IP rating | IP67 | |
Body dimensions | 111x77x28.5mm | |
Manufacturer series | ODLV-45 | |
Protection | anti-overload OPP, short circuit protection SCP | |
Operating temperature | -20...85°C | |
Electrical connection | wires | |
Lead length | 0.15m; 0.2m | |
Number of outputs | 1 | |
Efficiency | 84% | |
Power consumption without load | <0.5W | |
Operating modes | constant voltage | |
Power supply unit features | PWM style output |